Reference Only
R3G450-AZ30-01F
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Fan, 505mm Round, 400VAC, 8040m3/h, 1492Pa, IP55, RadiPac
Datasheet
R3G450-AZ30-01F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 400 VAC | |
| Bearing Type | Ball | |
| Speed | 2750 RPM | |
| Power Rating | 5.37 kW | |
| Height | 505 mm | |
| Depth | 407 mm | |
| Width | 505 mm | |
| Series | R3G450 | |
| IP Rating | IP55 | |
| Product Type | Centrifugal Fans | |
| Size | 505 mm x 407 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiPac | |
| Part # Aliases | R3G450-AZ30-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?