
R3G500-AG25-01
Obsolete
Blowers & Centrifugal Fans AC Centrifugal Fan, 505mm Round, 400VAC, 2500W, 3.9A, 1700RPM, Ball, IP54
Datasheet
R3G500-AG25-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 4097 CFM (116 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1700 RPM | |
| Power Rating | 2.5 kW | |
| Height | 505 mm | |
| Depth | 249 mm | |
| Width | 505 mm | |
| Housing Material | Aluminum | |
| Series | R3G500 | |
| IP Rating | IP54 | |
| Compliance | CE; CSA; EAC; UL | |
| Product Type | Motorized Impellers | |
| Size | 505 mm x 249 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?