Reference Only
R3G500-AP25-09F
Blowers & Centrifugal Fans
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | EC | |
| Operating Supply Voltage | 380 VAC to 480 VAC | |
| Airflow | 7442 CFM (211 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1780 RPM | |
| Power Rating | 2.825 kW | |
| Height | 500 mm | |
| Depth | 500 mm | |
| Housing Material | Aluminum | |
| Series | R3G500 | |
| IP Rating | IP54 | |
| Compliance | UL | |
| Product Type | Motorized Impellers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?