Reference Only
R3G500-AQ33-09F
Blowers & Centrifugal Fans EC Motorized Impeller, dia500mm, 380-480VAC, 9000CFM, R3G500-AQ Series.
Datasheet
R3G500-AQ33-09F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 9000 CFM (255 m3/min) | |
| Height | 566 mm | |
| Depth | 338.5 mm | |
| Width | 500 mm | |
| Termination Style | Terminal Box | |
| Series | R3G500-AQ | |
| IP Rating | IP55 | |
| Product Type | Centrifugal Fans | |
| Size | 566 mm x 338.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.766,88 € | 2.766,88 € |
Need more?