
R3G500-RA25-02
Blowers & Centrifugal Fans EC Centrifugal Fan, 500mm Round, 400VAC, 6845CFM, 2.67W, 1700RPM, Ball, IP54
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | EC | |
| Height | 500 mm | |
| Width | 500 mm | |
| Series | R3G350 | |
| Product Type | EC Fans | |
| Size | 500 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?