Reference Only
R3G560-AG07-03
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Fan, 560mm Round, 400VAC, 50/60Hz, 8010m3/h, 2300W, Ball, IP55
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Backward Curved | |
| Current Type | EC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 4714.5 CFM (133.5 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1350 RPM | |
| Power Rating | 2.3 kW | |
| Height | 560 mm | |
| Depth | 344 mm | |
| Width | 560 mm | |
| Housing Material | Aluminum | |
| Series | R3G560 | |
| IP Rating | IP55 | |
| Pressure Type | 599 Pa | |
| Product Type | Motorized Impellers | |
| Size | 560 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?