
R3G560-AQ04-01
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Fan, 636mm Round, 400VAC, 11640m3/h, 4700W, 934Pa, IP55, RadiPac
Datasheet
R3G560-AQ04-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Backward Curved | |
| Current Type | EC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 6851 CFM (194 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1750 RPM | |
| Power Rating | 4.7 kW | |
| Height | 636 mm | |
| Depth | 392 mm | |
| Width | 636 mm | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| Series | R3G560 | |
| IP Rating | IP54 | |
| Features | Thermal Overload Protector (TOP) | |
| Compliance | CE; CSA; EAC; UL | |
| Pressure Type | 934 Pa | |
| Product Type | Motorized Impellers | |
| Size | 636 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiPac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?