Reference Only
R3G630-AB06-03
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Fan, 635x306mm Round, 400VAC, 10005m3/h, 555Pa, Ball, IP55
Datasheet
R3G630-AB06-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 10005 m3/hr | |
| Bearing Type | Ball | |
| Noise | 91 dBA | |
| Speed | 1200 RPM | |
| Power Rating | 2.8 kW | |
| Height | 635 mm | |
| Depth | 306 mm | |
| Width | 635 mm | |
| Housing Material | Die-cast Aluminium | |
| Termination Style | Wire Leads | |
| Series | R3G630 | |
| IP Rating | IP55 | |
| Product Type | Centrifugal Fans | |
| Size | 635 mm x 306 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?