Reference Only
R3G630-AB21-01
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Fan, 635mm Round, 400VAC, 500Pa, IP54, Replaces R3G630-AB06-03
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Height | 635 mm | |
| Width | 635 mm | |
| Series | R3G630 | |
| Product Type | Blowers | |
| Size | 635 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?