Reference Only
R3J560E
Wirewound Resistors - Through Hole 3watt 560ohm 5% Radial.
Datasheet
R3J560E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 560 Ohms | |
| Power Rating | 3 W | |
| Voltage Rating | 103 V | |
| Tolerance | 5 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 11.1 mm | |
| Width | 8 mm | |
| Height | 12 mm | |
| Minimum Operating Temperature | + 25 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | PC-58 | |
| Packaging | Bulk | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Vitreous Enamel | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Radial Lead Power Resistor for PC Boards |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 105 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,58 € | 480,90 € | |
| 4,27 € | 1.088,85 € | |
| 4,17 € | 2.126,70 € | |
| 4,14 € | 4.160,70 € | |
| 4,04 € | 10.120,20 € |
Need more?