Reference Only
R404101120
RF Terminators TERMINATION: SMA M 4GHZ 1W 50ohms with chain.
Datasheet
R404101120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Terminators | |
| RF Series | SMA | |
| Gender | Male | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Packaging | Bulk | |
| Insulator Material | Teflon | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,23 € | 151,15 € | |
| 28,17 € | 281,70 € | |
| 27,13 € | 678,25 € | |
| 26,32 € | 1.316,00 € | |
| 25,70 € | 2.570,00 € | |
| 25,05 € | 6.262,50 € |
Need more?