Reference Only
R4041D5000
RF Terminators TERM 4.3-10 F 4GHz2W.
Datasheet
R4041D5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Terminators | |
| RF Series | 4.3-10 | |
| Gender | Female | |
| Maximum Frequency | 4 GHz | |
| Polarity | Standard | |
| Product Type | RF Terminators | |
| Series | 4.3-10 | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,17 € | 45,17 € | |
| 39,27 € | 392,70 € | |
| 37,58 € | 939,50 € | |
| 36,36 € | 1.818,00 € | |
| 35,14 € | 3.514,00 € | |
| 33,22 € | 8.305,00 € |
Need more?