Reference Only
R404211150
RF Terminators PRECISION TERMINATION: SMA3.5 M 26.5GHZ 1W.
Datasheet
R404211150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Terminators | |
| RF Series | SMA | |
| Gender | Male | |
| Maximum Frequency | 26.5 GHz | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | Platinum | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 261,96 € | 261,96 € | |
| 254,88 € | 2.548,80 € | |
| 246,23 € | 6.155,75 € |
Need more?