Reference Only
R404215150
RF Terminators PRECISION TERMINATION: SMA F 18GHZ 1W.
Datasheet
R404215150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Terminators | |
| RF Series | SMA | |
| Gender | Female | |
| Maximum Frequency | 18 GHz | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | Platinum | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 189,71 € | 189,71 € | |
| 173,42 € | 1.734,20 € | |
| 170,17 € | 4.254,25 € | |
| 169,54 € | 8.477,00 € |
Need more?