Reference Only
R404280660
RF Terminators LOAD VAR701 RAD-DET-ATCH-014
Datasheet
R404280660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Terminators | |
| RF Series | SMA 2.9 | |
| Gender | Plug (Male) | |
| Impedance | 52.5 Ohms | |
| Maximum Frequency | 40 GHz | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects | |
| Part # Aliases | RAD-DET-ATCH-014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?