Reference Only
R404442120
RF Terminators TERMINATION: BNC M 1GHZ 1W 75ohms with bead chain.
Datasheet
R404442120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Terminators | |
| RF Series | BNC | |
| Gender | Male | |
| Impedance | 75 Ohms | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,16 € | 311,60 € | |
| 30,56 € | 764,00 € | |
| 29,57 € | 1.478,50 € | |
| 28,64 € | 2.864,00 € | |
| 27,96 € | 6.990,00 € |
Need more?