Reference Only
R404758000
RF Terminators TERMINATION: 4.3-10 M SCREW 6 GHZ 30W.
Datasheet
R404758000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Terminators | |
| RF Series | 4.3-10 | |
| Gender | Male | |
| Maximum Frequency | 6 GHz | |
| Polarity | Standard | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | 4.3-10 | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 578,41 € | 2.892,05 € | |
| 541,75 € | 5.417,50 € |
Need more?