Reference Only
R404941000
RF Terminators TERMINATION: 1.6/5.6 1GHZ 1W 75ohms.
Datasheet
R404941000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Terminators | |
| RF Series | 1.6/5.6 | |
| Gender | Male | |
| Maximum Frequency | 1 GHz | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,15 € | 550,75 € | |
| 93,88 € | 938,80 € | |
| 91,11 € | 2.277,75 € | |
| 88,24 € | 4.412,00 € | |
| 85,39 € | 8.539,00 € |
Need more?