Reference Only
R412400124
Attenuators - Interconnects ATTENUATOR: BNC 0dB 3 GHZ 1W 50ohms.
Datasheet
R412400124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | BNC | |
| Packaging | Bulk | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543709099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 136,55 € | 682,75 € | |
| 125,32 € | 1.253,20 € | |
| 120,50 € | 3.012,50 € | |
| 116,47 € | 5.823,50 € |
Need more?