Reference Only
R413802117
New Product
Attenuators - Interconnects ATTENUATOR: SMA.86 2DB 12.4GHZ 2W 50ohms.
Datasheet
R413802117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Attenuators - Interconnects | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 143,86 € | 719,30 € | |
| 138,87 € | 1.388,70 € | |
| 134,54 € | 3.363,50 € | |
| 131,40 € | 6.570,00 € |
Need more?