Reference Only
R413805117
New Product
Attenuators - Interconnects ATTENUATOR: SMA.86 5DB 12.4GHZ 2W 50ohms.
Datasheet
R413805117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Attenuators - Interconnects | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 155,52 € | 777,60 € | |
| 136,27 € | 1.362,70 € | |
| 130,05 € | 3.251,25 € | |
| 126,15 € | 6.307,50 € |
Need more?