Reference Only
R414703000
Attenuators - Interconnects ATTENUATOR: N 3DB 12.4GHZ 2W 50ohms.
Datasheet
R414703000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | N | |
| Maximum Attenuation | 3 dB | |
| Power Rating | 1 W | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | Attenuator | |
| Packaging | Bulk | |
| Length | 48.7 mm | |
| Maximum Frequency | 12.4 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543709099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 230,25 € | 1.151,25 € | |
| 200,35 € | 2.003,50 € | |
| 191,38 € | 4.784,50 € | |
| 184,25 € | 9.212,50 € |
Need more?