Reference Only
R414703161
Attenuators - Interconnects ATTENUATOR: N 3DB 18GHZ 2W 50ohms.
Datasheet
R414703161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | N | |
| Maximum Attenuation | 3 dB | |
| Power Rating | 2 W | |
| Impedance | 50 Ohms | |
| Series | Attenuator | |
| Packaging | Bulk | |
| Length | 40.42 mm | |
| Maximum Frequency | 18 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 362,65 € | 1.813,25 € | |
| 349,91 € | 3.499,10 € | |
| 341,05 € | 8.526,25 € |
Need more?