Reference Only
R415720000
RF Wireless Misc ATTENUATOR: N 20DB 8GHZ 10W 50ohms.
Datasheet
R415720000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Wireless Misc | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Wireless Misc | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Type | Medium Power Coaxial Attenuator | |
| Part # Aliases | R415.720.000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 275,48 € | 1.377,40 € | |
| 234,20 € | 2.342,00 € | |
| 219,56 € | 5.489,00 € |
Need more?