Reference Only
R435270000
Signal Conditioning SAMPLER N 12 GHZ 20-100DB LOOP
Datasheet
R435270000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Frequency | 12 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | N-Type | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Insertion Loss | 0.2 dB | |
| Mounting Style | Connector | |
| Subcategory | Filters | |
| Type | Loop Probe Signal Sampler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?