
R445999107
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 600V 20KA.
Datasheet
R445999107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Peak Pulse Current | 20 kA | |
| DC Sparkover | 600 V | |
| Peak Pulse Current | 20 kA | |
| Number of Electrodes | 2 Electrode | |
| Termination Style | SMD/SMT | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Diameter | 8 mm | |
| Length | 6.05 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Bulk | |
| AC Discharge Current | 25 kA | |
| Impulse 1KV/us | 1.05 kV | |
| Insulation Resistance | 10 GOhms | |
| Mounting Style | SMD/SMT | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Gas Discharge Tubes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,86 € | 158,60 € | |
| 14,88 € | 744,00 € | |
| 14,07 € | 1.407,00 € | |
| 13,58 € | 3.395,00 € | |
| 13,13 € | 6.565,00 € |
Need more?