Reference Only
R4513.15L
Obsolete
Surface Mount Fuses 125V 3.15A V/FA NANO2 W/Au CAPS
Datasheet
R4513.15L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | R451 | |
| Product | Surface Mount Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 3.15 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Fuse Size / Group | NANO | |
| Height | 2.69 mm | |
| Length | 6.1 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Tradename | NANO, Slo-Blo | |
| Width | 2.69 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?