Reference Only
R49AW447052B1K
Safety Capacitors
Datasheet
R49AW447052B1K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 4.7 uF | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Safety Capacitors | |
| Product | Safety Film Capacitors | |
| Series | R49_X1 330 | |
| Subcategory | Capacitors | |
| Tolerance | 10 % | |
| Voltage Rating AC | 330 VAC | |
| Voltage Rating DC | 800 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?