Reference Only
R4D310-AR18-01
End of Life
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 310mm, 230VAC
Datasheet
R4D310-AR18-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Height | 310 mm | |
| Depth | 310 mm | |
| Width | 310 mm | |
| Termination Style | Wire Leads - 9 | |
| Series | R4D310 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 310 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?