Reference Only
R4E225-AT01-05
Obsolete
Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 225x101mm Round, 230VAC, 655-765m3/h, IP44
Datasheet
R4E225-AT01-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 450 CFM (12.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 59 dBA | |
| Speed | 1420 RPM | |
| Power Rating | 41 W | |
| Height | 225 mm | |
| Width | 225 mm | |
| Termination Style | Wire Leads | |
| Series | R4E225 | |
| IP Rating | IP44 | |
| Product Type | Motorized Impellers | |
| Size | 225 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VBS0225X4MES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?