Reference Only
R4E250-AH01-05
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm Round, 230VAC, 547CFM.
Datasheet
R4E250-AH01-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 547 CFM (15.5 m3/min) | |
| Height | 250 mm | |
| Depth | 250 mm | |
| Width | 250 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | R4E250 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 250 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R4E 250-AH01 -05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 289,08 € | 2.890,80 € | |
| 284,82 € | 7.120,50 € |
Need more?