Reference Only
R4E280-AD08-13
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 280mm Round, 230VAC, 991.8CFM.
Datasheet
R4E280-AD08-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 992 CFM (28.1 m3/min) | |
| Bearing Type | Ball | |
| Noise | 67 dBA | |
| Power Rating | 105 W | |
| Height | 280 mm | |
| Depth | 280 mm | |
| Width | 280 mm | |
| Housing Material | Steel | |
| Termination Style | Wire Leads - 2 | |
| Series | R4E280 | |
| IP Rating | IP44 | |
| Features | Backward Curved Fan Blades | |
| Product Type | Centrifugal Fans | |
| Size | 280 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 66 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 232,28 € | 15.330,48 € |
Need more?