Reference Only
R4E280-AK53-09
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller
Datasheet
R4E280-AK53-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 992 CFM (28.1 m3/min) | |
| Bearing Type | Ball | |
| Noise | 67 dBA | |
| Speed | 1300 RPM | |
| Power Rating | 105 W | |
| Housing Material | Plastic | |
| Series | R4E280 | |
| Product Type | Motorized Impellers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?