Reference Only
R4E355-AL02-05
End of Life
Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 360x195mm Round, 230VAC, 3160m3/h, IP44
Datasheet
R4E355-AL02-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Height | 360 mm | |
| Width | 360 mm | |
| Series | R4E355 | |
| Size | 360 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VBS0355X4NLS R4E 355-AL02 -05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?