Reference Only
R4E355-RB10-01
End of Life
Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 372x372x195mm, 230VAC, 3200m3/h, IP44
Datasheet
R4E355-RB10-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 2110 CFM (59.7 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1330 RPM | |
| Power Rating | 270 W | |
| Height | 355 mm | |
| Width | 355 mm | |
| Termination Style | Wire Leads | |
| Series | R4E355 | |
| IP Rating | IP44 | |
| Pressure Type | 201 Pa | |
| Product Type | Blowers | |
| Size | 355 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VBS0355R4NLS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?