Reference Only
R4E400-AN09-06
End of Life
Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 404x235mm Round, 230VAC, IP54
Datasheet
R4E400-AN09-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1412.6 CFM (40 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1500 RPM | |
| Power Rating | 695 W | |
| Height | 404 mm | |
| Depth | 188 mm | |
| Width | 404 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 6 | |
| Series | R4E400 | |
| IP Rating | IP54 | |
| Features | Thermal Overload Protector (TOP) | |
| Pressure Type | 314 Pa | |
| Product Type | Centrifugal Fans | |
| Size | 404 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VBS0400X4QMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?