Reference Only
R516792100
High Frequency / RF Relays SMT Micro SPDT Quartz 26.5GHz Failsafe, inverted RF patch 12Vdc Not Soldered Standard packaging.
Datasheet
R516792100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 61 mA | |
| Frequency | 26.5 GHz | |
| Packaging | Bulk | |
| Coil Resistance | 195 Ohms | |
| Mounting Style | Panel Mount | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | R516 792 100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 327,55 € | 1.637,75 € | |
| 316,24 € | 3.162,40 € | |
| 304,29 € | 7.607,25 € |
Need more?