Reference Only
R55-52-10.0A-B189IV
Circuit Breakers .
Datasheet
R55-52-10.0A-B189IV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 10 A | |
| Number of Poles | 2 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,53 € | 244,59 € | |
| 77,36 € | 386,80 € | |
| 75,37 € | 753,70 € | |
| 74,60 € | 1.865,00 € | |
| 69,67 € | 3.483,50 € | |
| 68,10 € | 6.810,00 € |
Need more?