Reference Only
R574F32005
Coaxial Switches SP10T Terminated Ramses SMA 22GHz Latching Indicators 12Vdc D-sub connector
Datasheet
R574F32005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Contact Form | SP10T | |
| Frequency | 22 GHz | |
| Coil Voltage | 12 VDC | |
| Termination Style | Connector | |
| VSWR | 1.8:1 | |
| Insertion Loss | 0.8 dB | |
| Isolation | 55 dB | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Coaxial Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?