Reference Only
R577113002
Coaxial Switches DPDT Ramses N 12.4GHz Failsafe 28Vdc Pins Terminals.
Datasheet
R577113002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Contact Form | DPDT | |
| Frequency | 12.4 GHz | |
| Coil Voltage | 28 VDC | |
| Termination Style | Solder Pin | |
| VSWR | 1.5:1 | |
| Insertion Loss | 0.5 dB | |
| Isolation | 60 dB | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Impedance | 50 Ohms | |
| Life | 2500000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Positions | 4 Position | |
| Product Type | Coaxial Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 691,42 € | 691,42 € | |
| 644,43 € | 6.444,30 € |
Need more?