Reference Only

R577F53015

Coaxial Switches DPDT Ramses SMA 26.5GHz Latching Self-cut-off 28Vdc Positive common Diodes D-sub connector with bracket

Manufacturer:

Mfr Part:
R577F53015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryCoaxial Switches
Contact FormDPDT
Frequency26.5 GHz
Coil Voltage28 VDC
Termination StyleConnector
VSWR1.7
Insertion Loss0.7 dB
Isolation50 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeCoaxial Switches
SubcategorySwitches
Part # AliasesR577.F53.015

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?