Reference Only
R578863121
Coaxial Switches DPDT Thermal Vacuum SMA2.9 40GHz Latching Self-cut-off Indicators 28Vdc Positive common Diodes D-sub connector
Datasheet
R578863121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Frequency | 40 GHz | |
| Coil Voltage | 28 VDC | |
| VSWR | 1.9 | |
| Insertion Loss | 0.8 dB | |
| Isolation | 50 dB | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Impedance | 50 Ohms | |
| Product Type | Coaxial Switches | |
| Subcategory | Switches | |
| Tradename | Ramses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?