Reference Only
R5834B3141BR
New Product
RF Switch ICs Specific SP12T Ramses SMA 18GHz Square Flange Latching 28Vdc Pins TerminalsBipolar Actuator Command for cryogenic application with brass material.
Datasheet
R5834B3141BR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Switch ICs | |
| Switch Configuration | SP12T | |
| Maximum Frequency | 18 GHz | |
| Insertion Loss | 0.8 dB | |
| Minimum Operating Temperature | - 273 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Current | 62.5 mA | |
| Product Type | RF Switch ICs | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9.447,55 € | 9.447,55 € |
Need more?