Reference Only
R585J13400
Coaxial Switches SPDT Terminated Ramses 2.4mm 50GHz Failsafe 28Vdc External loads Pins terminals
Datasheet
R585J13400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Contact Form | SPDT | |
| Frequency | 50 GHz | |
| Coil Voltage | 28 VDC | |
| Termination Style | Solder Pin | |
| VSWR | 1.9 | |
| Insertion Loss | 1.1 dB | |
| Isolation | 50 dB | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Impedance | 50 Ohms | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Coaxial Switches | |
| Subcategory | Switches | |
| Part # Aliases | R585.J13.400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?