Reference Only
R591703440
Coaxial Switches SP4T Subminiature SMA 26.5GHz Normally open 28Vdc Positive common Diodes Pins terminals Double row.
Datasheet
R591703440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Contact Form | SP4T | |
| Frequency | 26.5 GHz | |
| Coil Voltage | 28 VDC | |
| Termination Style | Solder Pin | |
| VSWR | 1.6 | |
| Insertion Loss | 0.6 dB | |
| Isolation | 55 dB | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Impedance | 50 Ohms | |
| Number of Positions | 4 Position | |
| Product Type | Coaxial Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536501999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.037,28 € | 1.037,28 € |
Need more?