Reference Only
R592722141
Coaxial Switches SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals.
Datasheet
R592722141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Coaxial Switches | |
| Series | SPnT | |
| Subcategory | Switches | |
| Tradename | Cryogenic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.558,60 € | 2.558,60 € |
Need more?