Reference Only
R595433110
Coaxial Switches SPDT Platinum SMA 20GHz Latching 24Vdc Positive common Pins terminals
Datasheet
R595433110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Contact Form | SPDT | |
| Frequency | 20 GHz | |
| Coil Voltage | 24 VDC | |
| Termination Style | Connector | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Coaxial Switches | |
| Subcategory | Switches | |
| Part # Aliases | R595.433.110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?