Reference Only
R596333000
Coaxial Switches MICRO-SPDT 3GHZ LA24V GC.
Datasheet
R596333000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Coil Voltage | 24 VDC | |
| Illuminated | Non-Illuminated | |
| Product Type | Coaxial Switches | |
| Series | R596 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,58 € | 507,90 € | |
| 101,56 € | 1.015,60 € | |
| 101,56 € | 2.539,00 € |
Need more?