Reference Only
R599906000
Coaxial Switches Printed circuit board Interface R573 & R574 RAMSES series for SP3 to 6 positions.
Datasheet
R599906000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Coaxial Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536501999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,51 € | 85,51 € | |
| 68,18 € | 681,80 € | |
| 67,17 € | 1.679,25 € | |
| 65,06 € | 6.506,00 € |
Need more?