Reference Only
R5J160E
Wirewound Resistors - Through Hole 5.25watt 160ohm 5% Radial.
Datasheet
R5J160E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 160 Ohms | |
| Power Rating | 5.25 W | |
| Voltage Rating | 187 V | |
| Tolerance | 5 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 15.88 mm | |
| Width | 12.7 mm | |
| Minimum Operating Temperature | + 25 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | PC-58 | |
| Packaging | Bulk | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Vitreous Enamel | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Radial Lead Power Resistor for PC Boards |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 105 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,26 € | 447,30 € | |
| 3,98 € | 1.014,90 € | |
| 3,88 € | 1.978,80 € | |
| 3,81 € | 3.829,05 € | |
| 3,77 € | 9.443,85 € |
Need more?